Filter Your Search
1 - 7 of 7 results
|
91615-303BN
Amphenol FCi
|
Check for Price | Active | 6 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD (150) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
91615-303BN
Amphenol Communications Solutions
|
Check for Price | Active | 6 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD (150) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
91615-303BNLF
Amphenol FCi
|
Check for Price | Active | 6 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE, DUBOX | 1414VAC V | NO | 1.5 N | 100 GΩ | 0.3 N | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.63 mm | 30u inch | SURFACE MOUNT | 0.236 inch | 0.276 inch | 0.42 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||
|
91615-303B
Amphenol FCi
|
Check for Price | No | Obsolete | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TUBE PKG W/PICK-UP CAP | 1000VAC V | NO | 1.4734 N | 100 GΩ | .3058 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GRAY | 0.1 inch | 0.1 inch | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 0.4 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||
|
91615-303BLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
91615-303BNLF
Amphenol Communications Solutions
|
Check for Price | Active | 6 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE, DUBOX | 1414VAC V | NO | 1.5 N | 100 GΩ | 0.3 N | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.63 mm | 30u inch | SURFACE MOUNT | 0.236 inch | 0.276 inch | 0.42 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||
|
91615-303BLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |