Filter Your Search
1 - 6 of 6 results
|
91614-315GLF
Amphenol Communications Solutions
|
$1.8500 | Yes | Active | 15 | 1 | 2.54 mm | 20 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.5012 N | 100 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 31u inch | SURFACE MOUNT | 0.1 inch | 0.283 inch | 1.697 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||
|
91614-315GZLF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
91614-315GZ
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
91614-315G
Amphenol Communications Solutions
|
Check for Price | No | Active | 15 | 1 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.5012 N | 1 GΩ | POLARIZED HOUSING | .3058 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.921 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.283 inch | 1.697 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
91614-315G
Amphenol FCi
|
Check for Price | No | Active | 15 | 1 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.5012 N | 1 GΩ | POLARIZED HOUSING | .3058 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.921 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.283 inch | 1.697 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
91614-315GLF
Amphenol FCi
|
Check for Price | Yes | Active | 15 | 1 | 2.54 mm | 20 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.5012 N | 100 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 31u inch | SURFACE MOUNT | 0.1 inch | 0.283 inch | 1.697 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |