Filter Your Search
1 - 8 of 8 results
|
91596-112TRLF
Amphenol Communications Solutions
|
$2.4583 | Yes | Active | 12 | 2 | 2 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY; LOW PROFILE | NO | NO | NO | NO | GOLD FLASH | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | 12 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
91596-112TRNLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 12 | 2 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY; LOW PROFILE | NO | NO | NO | e4 | NO | GOLD FLASH | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
91596-112TR
Amphenol Communications Solutions
|
Check for Price | No | Active | 12 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY; LOW PROFILE | 500VAC V | NO | 1.807 N | 1 GΩ | .1946 N | NO | NO | e0 | NO | UL, CSA | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0038 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.091 inch | 0.504 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
91596-112TRLF
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY; LOW PROFILE | NO | NO | NO | NO | GOLD FLASH | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
91596-112TRNLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY; LOW PROFILE | NO | NO | NO | e4 | NO | GOLD FLASH | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
91596-112TRN
Amphenol FCi
|
Check for Price | No | No | Active | 12 | 2 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY; LOW PROFILE | NO | NO | NO | e0 | NO | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
91596-112TR
Amphenol FCi
|
Check for Price | No | No | Active | 12 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY; LOW PROFILE | 500VAC V | NO | 1.807 N | 1 GΩ | .1946 N | NO | NO | e0 | NO | UL, CSA | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0038 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.091 inch | 0.504 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
91596-112TRN
Amphenol Communications Solutions
|
Check for Price | No | Active | 12 | 2 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY; LOW PROFILE | NO | NO | NO | e0 | NO | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |