Filter Your Search
1 - 10 of 123 results
Select Parts | Part Number |
---|
|
TW-03-12-G-D-915-062
Samtec Inc
|
||
|
TW-07-12-L-D-915-065
Samtec Inc
|
||
|
TW-07-12-L-D-915-060
Samtec Inc
|
||
|
TW-07-12-L-D-915-062
Samtec Inc
|
||
|
91506-3
TE Connectivity
|
||
|
91506-1
TE Connectivity
|
||
|
91506-1
TE Connectivity
|
||
|
159150-6012
3M Interconnect
|
||
|
10121750-0915063LF
Amphenol Communications Solutions
|
||
|
M20-9691506
Harwin
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insulation Resistance
|
Polarization Key
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Contact Arrangement |
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Connector Support Type
|
Wire Gauge
|
ECCN Code
|
HTS Code
|
Yes | Active | 6 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.157 inch | 0.915 inch | 0.237 inch | 0.062 inch | SAMTEC INC | compliant | |||||||||||
Yes | Active | 14 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.915 inch | 0.553 inch | 0.065 inch | SAMTEC INC | compliant | |||||||||||
Yes | Active | 14 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.915 inch | 0.553 inch | 0.06 inch | SAMTEC INC | compliant | |||||||||||
Yes | Active | 14 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.915 inch | 0.553 inch | 0.062 inch | SAMTEC INC | compliant | |||||||||||
Obsolete | TE CONNECTIVITY LTD | unknown | TE Connectivity | TOOLS AND MACHINERY | ||||||||||||||||||||||||||||||||||||||||||||||||||
Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | TOOL AND MACHINERY | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||
Active | TE CONNECTIVITY LTD | unknown | TOOL AND MACHINERY | 0 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||
Active | 50 | 2 | 2 mm | 2 | 1.25 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | SHROUDED | 707VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.242 inch | 0.254 inch | 2.061 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | |||||||||||||||
Yes | Active | 75 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S60P15 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 0.57 inch | 0.93 inch | 5.69 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
No | Obsolete | BOARD CONNECTOR | HARWIN PLC | compliant |
|
TW-03-12-G-D-915-062
Samtec Inc
|
$1.3526 Buy | Yes | Active | 6 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.157 inch | 0.915 inch | 0.237 inch | 0.062 inch | SAMTEC INC | compliant | ||||||||||||
|
TW-07-12-L-D-915-065
Samtec Inc
|
$2.3982 Buy | Yes | Active | 14 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.915 inch | 0.553 inch | 0.065 inch | SAMTEC INC | compliant | ||||||||||||
|
TW-07-12-L-D-915-060
Samtec Inc
|
$2.3982 Buy | Yes | Active | 14 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.915 inch | 0.553 inch | 0.06 inch | SAMTEC INC | compliant | ||||||||||||
|
TW-07-12-L-D-915-062
Samtec Inc
|
$2.3982 Buy | Yes | Active | 14 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.915 inch | 0.553 inch | 0.062 inch | SAMTEC INC | compliant | ||||||||||||
|
91506-3
TE Connectivity
|
$726.3704 Buy | Obsolete | TE CONNECTIVITY LTD | unknown | TE Connectivity | TOOLS AND MACHINERY | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
91506-1
TE Connectivity
|
$759.2207 Buy | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | TOOL AND MACHINERY | 0 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
91506-1
TE Connectivity
|
$759.2207 Buy | Active | TE CONNECTIVITY LTD | unknown | TOOL AND MACHINERY | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
159150-6012
3M Interconnect
|
Check for Price Buy | Active | 50 | 2 | 2 mm | 2 | 1.25 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | SHROUDED | 707VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.242 inch | 0.254 inch | 2.061 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||
|
10121750-0915063LF
Amphenol Communications Solutions
|
Check for Price Buy | Yes | Active | 75 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S60P15 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 0.57 inch | 0.93 inch | 5.69 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
M20-9691506
Harwin
|
Check for Price Buy | No | Obsolete | BOARD CONNECTOR | HARWIN PLC | compliant |