Filter Your Search
1 - 1 of 1 results
|
914CE31-18
Honeywell Sensing and Control
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER PLUNGER | 5A@250VAC | 5 A | 250 V | 22.2 N | 1.8 mm | 105 °C | PANEL MOUNT | 4.8 mm | IP66; IP67; IP68 | NO | WIRE | 16 mm | 44 mm | 40 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 |