Filter Your Search
1 - 10 of 22 results
|
9133CD-4U4319
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9133CD-4U4312U4922
APEM Inc
|
Check for Price | Active | MINIATURE SWITCH | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
9133CD-4U4313
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9133CD-4U4322
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9133CD-4U4315
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9133CD-4U4316
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9133CD-4U4314
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9133CD-4U4317
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9133CD-4U4321/4
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||
|
9133CD-4U4326
APEM Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 0.1A@30VDC | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 6.1 mm | 6.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 |