Filter Your Search
1 - 1 of 1 results
|
911F-4-216-03
Methode Electronics Inc
|
Check for Price | Obsolete | 32 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH LOW PROFILE | 1500VAC V | 2.78 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.292 inch | 1.59 inch | 0.11 inch | METHODE ELECTRONICS INC | unknown |