Filter Your Search
1 - 1 of 1 results
|
911F-1-114-30
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 14 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | GOLD (15) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 1500VAC V | NO | 2.78 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.095 inch | 1.39 inch | 0.125 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |