Parametric results for: 911E-3-110-09 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 911e311009
Select parts from the table below to compare.
Compare
Compare
911E-3-110-09
Methode Electronics Inc
Check for Price Obsolete 10 1 2.54 mm 1 10 mΩ 3 A MALE BOARD GLASS FILLED POLYCARBONATE SN-PB ON NI RIGHT ANGLE BOARD CONNECTOR 1500VAC V 2.78 N 5 GΩ .556 N UL, CSA -55 °C 125 °C RECEPTACLE TIN/LEAD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch ONE RECTANGULAR 250u inch SOLDER 0.118 inch 0.155 inch 0.99 inch 0.19 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40