Filter Your Search
1 - 1 of 1 results
|
910F-1-210-06
Methode Electronics Inc
|
Check for Price | Obsolete | 20 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE TEREPHTALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 1500VAC V | 2.78 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.195 inch | 0.095 inch | 0.99 inch | 0.095 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |