Filter Your Search
1 - 10 of 282 results
|
51722-B0309100CBLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | TIN (78) | BOARD CONNECTOR | e3 | TIN | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
51722-B1809100CBLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | TIN (78) | BOARD CONNECTOR | e3 | TIN | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
51722-I0409100CBLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | TIN (78) | BOARD CONNECTOR | e3 | TIN | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
51722-B1909100CALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | TIN (78) | BOARD CONNECTOR | e3 | TIN | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
51722-I0209100CA
Amphenol FCi
|
Check for Price | No | No | Active | TIN LEAD (100) | BOARD CONNECTOR | e0 | TIN LEAD | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
51722-I1509100CBLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | TIN (78) | BOARD CONNECTOR | e3 | TIN | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
88689-100CA
Amphenol Communications Solutions
|
Check for Price | Active | 136 | 2 | 1.27 mm | MALE | BOARD | GOLD (4) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (98) OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
51722-I1809100CBLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | TIN (78) | BOARD CONNECTOR | e3 | TIN | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
2349-100C00DPNH1T-P
Oupiin
|
Check for Price | Contact Manufacturer | 100 | 2 | 1 mm | 2 | 40 mΩ | 500 mA | MALE | BOARD | PLASTIC | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 100 MΩ | UL | 94V-0 | -40 °C | 85 °C | PEG | RECTANGULAR | CENTRONIC | BEIGE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.328 inch | 0.25 inch | 2.122 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
2349-100C15DNNH1T-S
Oupiin
|
Check for Price | Contact Manufacturer | 100 | 2 | 1 mm | 2 | 40 mΩ | 500 mA | MALE | BOARD | PLASTIC | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 100 MΩ | UL | 94V-0 | -40 °C | 85 °C | RECTANGULAR | CENTRONIC | BEIGE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.328 inch | 0.25 inch | 2.122 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |