Filter Your Search
1 - 6 of 6 results
|
69154-210
Amphenol Communications Solutions
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 1 GΩ | 0.294 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | TIN | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 15u inch | SURFACE MOUNT | 0.2 inch | 0.31 inch | 1.217 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
69154-210
Amphenol FCi
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 1 GΩ | 0.294 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | TIN | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 15u inch | SURFACE MOUNT | 0.2 inch | 0.31 inch | 1.217 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
91542-105LF
Amphenol FCi
|
Check for Price | Obsolete | 80 | 2 | 1.27 mm | FEMALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e3 | NO | RECEPTACLE | TIN (100) | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | |||||||||||||||||||||||||||||||||||
|
69154-210LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 1 GΩ | 0.294 N | NO | NO | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 15u inch | SURFACE MOUNT | 0.2 inch | 0.31 inch | 1.217 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 20 | ||||||
|
91542-105
Amphenol FCi
|
Check for Price | No | No | Obsolete | 80 | 2 | 1.27 mm | 4 | 15 mΩ | 500 mA | FEMALE | 250 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN LEAD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | 500VAC V | NO | .417 N | 10 GΩ | .1112 N | NO | NO | e0 | NO | UL, CSA | -20 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.375 inch | 0.395 inch | 1.125 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
69154-210LF
Amphenol FCi
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 1 GΩ | 0.294 N | NO | NO | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.21 mm | 15u inch | SURFACE MOUNT | 0.2 inch | 0.31 inch | 1.217 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |