Filter Your Search
1 - 9 of 9 results
|
91-21SURC/S530-A2/TR10
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 482.0 mcd | 632 nm | 25 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.7 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8541.40.20.00 | ||||
|
91-21SURC/S530-A2
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | NO | AXIAL MOUNT | 482.0 mcd | 632 nm | 25 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.7 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | ||||
|
91-21SURC/S530-A2/F10
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 482.0 mcd | 632 nm | 25 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.7 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8541.40.20.00 | ||||
|
91-21SURC/S530-A2/F9
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 482.0 mcd | 632 nm | 25 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.7 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8541.40.20.00 | ||||
|
91-21SURC/S530-A2/TR9
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 482.0 mcd | 632 nm | 25 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.7 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8541.40.20.00 | ||||
|
91-21SURC/S530-A2/F1
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | NO | THROUGH HOLE MOUNT | 482.0 mcd | 632 nm | 25 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 7 mm | 2.7 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | |||
|
91-21SURC/S530-A2/F2
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | NO | THROUGH HOLE MOUNT | 482.0 mcd | 632 nm | 25 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 5 mm | 2.7 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | |||
|
91-21SURC/S530-A2/F7
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 482.0 mcd | 632 nm | 25 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.7 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8541.40.20.00 | ||||
|
91-21SURC/S530-A2/TR7
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 482.0 mcd | 632 nm | 25 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.7 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8541.40.20.00 | Everlight |