Filter Your Search
1 - 10 of 42 results
Select Parts | Part Number |
---|
|
90KS200C
Microchip Technology Inc
|
||
|
90KS200CH1
Microchip Technology Inc
|
||
|
90KS200CH2
Microchip Technology Inc
|
||
|
90KS200CH3
Microchip Technology Inc
|
||
|
TV15C190K-G
Comchip Technology Corporation Ltd
|
||
|
90KS200CH1
ProTek Devices
|
||
|
90KR85
Eaton Corporation
|
||
|
90KS200C
Microsemi Corporation
|
||
|
90KS200CH2
Microsemi Corporation
|
||
|
90KS200CH3
ProTek Devices
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Clamping Voltage-Max
|
Reverse Current-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Polarity | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Breakdown Voltage-Max
|
Non-rep Peak Rev Power Dis-Max
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Packing Method
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Pin Count
|
Body Height
|
Body Length or Diameter
|
Circuit Protection Type
|
Joule Integral-Nom
|
Rated Breaking Capacity
|
Rated Current
|
Rated Voltage(AC)
|
Terminal Shape
|
Manufacturer Package Code
|
No | Active | 280 V | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 225 V | 90 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, CASE 12, 2 PIN | compliant | ||||||||||||||||||||||||
No | Active | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 225 V | 90 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, CASE 12, 2 PIN | compliant | |||||||||||||||||||||||||
No | Active | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 225 V | 90 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, CASE 12, 2 PIN | compliant | |||||||||||||||||||||||||
No | Active | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 225 V | 90 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, CASE 12, 2 PIN | compliant | |||||||||||||||||||||||||
Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
No | No | Active | 280 V | 500 nA | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 90 kW | Not Qualified | R-XUFM-X2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 245 | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | UNSPECIFIED | UPPER | PROTEK DEVICES | HERMETIC SEALED, GLASS TO METAL PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | 2 | |||||||||||||
Active | NO | BS | INLINE/HOLDER | BULK | EATON CORP | compliant | EAR99 | 57 mm | 22.2 mm | ELECTRIC FUSE | 33000 J | 33 kA | 90 A | 415 V | END CAP | ||||||||||||||||||||||||||||||||||||
No | No | Transferred | 280 V | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 225 V | 90 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | HERMETIC SEALED, CASE 12, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 12 | |||||||||||||||||||
No | No | Transferred | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 225 V | 90 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | HERMETIC SEALED, CASE 12, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 12 | ||||||||||||||||||||
No | No | Active | 280 V | 500 nA | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 90 kW | Not Qualified | R-XUFM-X2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 245 | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | UNSPECIFIED | UPPER | PROTEK DEVICES | HERMETIC SEALED, GLASS TO METAL PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | 2 |
|
90KS200C
Microchip Technology Inc
|
$738.8903 Buy | No | Active | 280 V | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 225 V | 90 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, CASE 12, 2 PIN | compliant | |||||||||||||||||||||||||
|
90KS200CH1
Microchip Technology Inc
|
$826.3953 Buy | No | Active | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 225 V | 90 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, CASE 12, 2 PIN | compliant | ||||||||||||||||||||||||||
|
90KS200CH2
Microchip Technology Inc
|
$886.6690 Buy | No | Active | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 225 V | 90 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, CASE 12, 2 PIN | compliant | ||||||||||||||||||||||||||
|
90KS200CH3
Microchip Technology Inc
|
$1,063.8656 Buy | No | Active | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 225 V | 90 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, CASE 12, 2 PIN | compliant | ||||||||||||||||||||||||||
|
TV15C190K-G
Comchip Technology Corporation Ltd
|
Check for Price Buy | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||
|
90KS200CH1
ProTek Devices
|
Check for Price Buy | No | No | Active | 280 V | 500 nA | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 90 kW | Not Qualified | R-XUFM-X2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 245 | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | UNSPECIFIED | UPPER | PROTEK DEVICES | HERMETIC SEALED, GLASS TO METAL PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||
|
90KR85
Eaton Corporation
|
Check for Price Buy | Active | NO | BS | INLINE/HOLDER | BULK | EATON CORP | compliant | EAR99 | 57 mm | 22.2 mm | ELECTRIC FUSE | 33000 J | 33 kA | 90 A | 415 V | END CAP | |||||||||||||||||||||||||||||||||||||
|
90KS200C
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | 280 V | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 225 V | 90 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | HERMETIC SEALED, CASE 12, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 12 | ||||||||||||||||||||
|
90KS200CH2
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 225 V | 90 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | HERMETIC SEALED, CASE 12, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 12 | |||||||||||||||||||||
|
90KS200CH3
ProTek Devices
|
Check for Price Buy | No | No | Active | 280 V | 500 nA | 10 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 90 kW | Not Qualified | R-XUFM-X2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 245 | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | UNSPECIFIED | UPPER | PROTEK DEVICES | HERMETIC SEALED, GLASS TO METAL PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | 2 |