Filter Your Search
1 - 5 of 5 results
|
AT90USB162-16AU
Microchip Technology Inc
|
$3.5013 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 512 | AVR RISC | 16 MHz | 22 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
AT90USB162-16AUR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 512 | AVR RISC | 16 MHz | 22 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.7V MIN @ 8 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | Microchip | ||||||||||||||||||||
|
90USB162-16AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 512 | AVR RISC | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | 8 | YES | FLASH | 18 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | TQFP, TQFP32,.35SQ,32 | compliant | 8542.31.00.01 | QFP | 32 | |||||||||||||||||||||||
|
AT90USB162-16AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 512 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | 0 | 16 | AVR | NO | AVR | NO | 16 | NO | 8 | YES | 0.5 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 | compliant | 8542.31.00.01 | Microchip | QFP | 32 | |||||||||||||||||
|
90USB162-16AU
Teledyne e2v
|
Check for Price | Active | 8 | 48 MHz | 8 MHz | 22 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-XQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TELEDYNE E2V (UK) LTD | GREEN, TQFP-32 | compliant | 8542.31.00.01 | QFP | 32 |