Filter Your Search
1 - 1 of 1 results
|
90PR50LFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 Ω | 20 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | TUBE | 7200 deg | WIRE | 533 µm | 4.669 mm | 6.35 mm | 19.05 mm | 4.83 mm | TT ELECTRONICS PLC | compliant |