Parametric results for: 90HBJ08PR under DIP Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 90hbj08pr
Select parts from the table below to compare.
Compare
Select Parts Part Number
90HBJ08PR
Grayhill Inc
90HBJ08PRT
Grayhill Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Contact Resistance
Number of Switch Sections Number of Positions Switch Function
Switch Action
End Contact Plating
Switch Type
Actuator Type
Additional Feature
Contact (DC) Max Rating R Load
Contact Function
Dielectric Withstand Volts
Insulation Resistance
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Actuator Material
Center Contact Material
Center Contact Plating
End Contact Material
Housing Material
Insulator Material
Packing Method
Sealing
Solderability
Surface Mount
Terminal Finish
Terminal Material
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Samacsys Manufacturer
No No Obsolete 100 mA 6 V 2000 Cycle(s) 0.02 mΩ 8 SPST LATCHED GOLD SLIDE DIP SWITCH RECESSED TYPE APPROVAL: UL 0.1A@6VDC OFF-ON 500VRMS V 5 GΩ e0 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE COPPER ALLOY GOLD COPPER ALLOY POLYETHYLENE POLYETHYLENE TR, EMBOSSED, 13 INCH MOISTURE PROOF; TOP TAPE SEALED REFLOW NO Tin/Lead (Sn/Pb) COPPER ALLOY SOLDER 7.37 mm 4.19 mm 22.1 mm GRAYHILL INC compliant EAR99 8536.50.90.65
Yes Yes Active 100 mA 6 V 2000 Cycle(s) 0.02 mΩ 8 8 SPST LATCHED GOLD SLIDE DIP SWITCH RECESSED TYPE APPROVAL: UL 0.1A@6VDC OFF-ON 500VRMS V 5 GΩ e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE COPPER ALLOY GOLD COPPER ALLOY POLYETHYLENE POLYETHYLENE TR, EMBOSSED, 13 INCH MOISTURE PROOF; TOP TAPE SEALED REFLOW NO MATTE TIN COPPER ALLOY SOLDER 7.37 mm 4.19 mm 22.1 mm GRAYHILL INC compliant EAR99 8536.50.90.65 ROHS COMPLIANT Grayhill
Compare
90HBJ08PR
Grayhill Inc
Check for Price Buy No No Obsolete 100 mA 6 V 2000 Cycle(s) 0.02 mΩ 8 SPST LATCHED GOLD SLIDE DIP SWITCH RECESSED TYPE APPROVAL: UL 0.1A@6VDC OFF-ON 500VRMS V 5 GΩ e0 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE COPPER ALLOY GOLD COPPER ALLOY POLYETHYLENE POLYETHYLENE TR, EMBOSSED, 13 INCH MOISTURE PROOF; TOP TAPE SEALED REFLOW NO Tin/Lead (Sn/Pb) COPPER ALLOY SOLDER 7.37 mm 4.19 mm 22.1 mm GRAYHILL INC compliant EAR99 8536.50.90.65
90HBJ08PRT
Grayhill Inc
Check for Price Buy Yes Yes Active 100 mA 6 V 2000 Cycle(s) 0.02 mΩ 8 8 SPST LATCHED GOLD SLIDE DIP SWITCH RECESSED TYPE APPROVAL: UL 0.1A@6VDC OFF-ON 500VRMS V 5 GΩ e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE COPPER ALLOY GOLD COPPER ALLOY POLYETHYLENE POLYETHYLENE TR, EMBOSSED, 13 INCH MOISTURE PROOF; TOP TAPE SEALED REFLOW NO MATTE TIN COPPER ALLOY SOLDER 7.37 mm 4.19 mm 22.1 mm GRAYHILL INC compliant EAR99 8536.50.90.65 ROHS COMPLIANT Grayhill