Filter Your Search
1 - 8 of 8 results
|
90HBJ02PRT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 100 mA | 6 V | 2000 Cycle(s) | 0.02 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.1A@6VDC | OFF-ON | 500VRMS V | 5 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE | POLYETHYLENE | TR, EMBOSSED, 13 INCH | MOISTURE PROOF; TOP TAPE SEALED | REFLOW | NO | MATTE TIN | COPPER ALLOY | SOLDER | 6.9 mm | 4.19 mm | 7.37 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||
|
90HBJ02PT
Grayhill Inc
|
$2.2974 | Yes | Yes | Active | 100 mA | 6 V | 2000 Cycle(s) | 0.02 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.1A@6VDC | OFF-ON | 500VRMS V | 5 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE | POLYETHYLENE | TUBE | MOISTURE PROOF; TOP TAPE SEALED | REFLOW | NO | MATTE TIN | COPPER ALLOY | SOLDER | 6.9 mm | 4.19 mm | 7.37 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | ||
|
90HBJ02T
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 6 V | 2000 Cycle(s) | 0.02 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.1A@6VDC | OFF-ON | 500VRMS V | 5 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE | POLYETHYLENE | TUBE | MOISTURE PROOF | REFLOW | NO | MATTE TIN | COPPER ALLOY | SOLDER | 6.9 mm | 4.19 mm | 7.37 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||
|
90HBJ02RT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 6 V | 2000 Cycle(s) | 0.02 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.1A@6VDC | OFF-ON | 500VRMS V | 5 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE | POLYETHYLENE | TR, EMBOSSED, 13 INCH | MOISTURE PROOF | REFLOW | NO | MATTE TIN | COPPER ALLOY | SOLDER | 6.9 mm | 4.19 mm | 7.37 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||
|
90HBJ02
Grayhill Inc
|
Check for Price | No | No | Obsolete | 100 mA | 6 V | 2000 Cycle(s) | 0.02 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.1A@6VDC | OFF-ON | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE | POLYETHYLENE | TUBE | MOISTURE PROOF | REFLOW | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 6.9 mm | 4.19 mm | 7.37 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
90HBJ02PR
Grayhill Inc
|
Check for Price | No | No | Obsolete | 100 mA | 6 V | 2000 Cycle(s) | 0.02 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.1A@6VDC | OFF-ON | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE | POLYETHYLENE | TR, EMBOSSED, 13 INCH | MOISTURE PROOF; TOP TAPE SEALED | REFLOW | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 6.9 mm | 4.19 mm | 7.37 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
90HBJ02R
Grayhill Inc
|
Check for Price | No | No | Obsolete | 100 mA | 6 V | 2000 Cycle(s) | 0.02 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.1A@6VDC | OFF-ON | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE | POLYETHYLENE | TR, EMBOSSED, 13 INCH | MOISTURE PROOF | REFLOW | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 6.9 mm | 4.19 mm | 7.37 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
90HBJ02P
Grayhill Inc
|
Check for Price | No | No | Obsolete | 100 mA | 6 V | 2000 Cycle(s) | 0.02 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RECESSED TYPE | APPROVAL: UL | 0.1A@6VDC | OFF-ON | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYETHYLENE | POLYETHYLENE | TUBE | MOISTURE PROOF; TOP TAPE SEALED | REFLOW | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 6.9 mm | 4.19 mm | 7.37 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 |