Filter Your Search
1 - 10 of 429 results
|
09-06-2048
Molex
|
$0.5232 | Yes | Obsolete | 4 | 1 | 20 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 2000VAC V | NO | 8.896 N | 0.045 inch | 200 GΩ | POLARIZED HOUSING | 20 AWG | 20 AWG | 2.224 N | NO | NO | NO | UL, CSA | 94V-2 | -40 °C | 75 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | PLASTIC | ONE | GENERAL PURPOSE | IDC | 0.37 inch | 0.685 inch | 0.642 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||
|
54112-109062000LF
Amphenol Communications Solutions
|
$0.6360 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.787 inch | 0.3 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 6 | ||||||||||||||||||||||||
|
54112-809062000LF
Amphenol Communications Solutions
|
$0.6360 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.787 inch | 0.3 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 6 | |||||||||||||||||||||||
|
09-06-2097
Molex
|
$0.9605 | Yes | Obsolete | 9 | 1 | 20 mΩ | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 2000VAC V | NO | 8.896 N | 0.045 inch | 200 GΩ | POLARIZED HOUSING | 20 AWG | 20 AWG | 2.224 N | NO | NO | NO | UL, CSA | 94V-2 | -40 °C | 75 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | PLASTIC | ONE | GENERAL PURPOSE | IDC | 0.37 inch | 0.685 inch | 1.422 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||
|
09062093201
HARTING Technology Group
|
$1.2692 | Yes | Yes | Active | 9 | 3 | 5.08 mm | FEMALE | CABLE | NOT SPECIFIED | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | |||||||||||||||||||||||||||||||||||||||
|
09062032911
HARTING Technology Group
|
$5.1079 | Yes | Yes | Active | 3 | 1 | 5.08 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | ||||||||||||||||||||||||||||||||||||||
|
09062032811
HARTING Technology Group
|
$5.5671 | Yes | Yes | Active | 3 | 1 | 5.08 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | ||||||||||||||||||||||||||||||||||||||
|
51722-B1906200ABLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | TIN (78) | BOARD CONNECTOR | e3 | TIN | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
54121-809062000LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.787 inch | 0.6 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
56-906-20
Aries Electronics Inc
|
Check for Price | Obsolete | 56 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYETHYLENE | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SQUARESTIX | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN (100) OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.2 inch | 0.1 inch | 5.6 inch | 0.6 inch | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 |