Filter Your Search
1 - 10 of 171 results
|
90571-2201
Molex
|
$1.5919 | Yes | Yes | Obsolete | 20 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | QF 50 | NO | YES | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||||||
|
90571-1101
Molex
|
$2.1154 | Yes | Yes | Obsolete | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | QF 50 | 500VAC V | NO | 3.4194 N | 1 GΩ | CTR W/GUIDE SLOTS | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | HOLE .120- .126 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 4u inch | SOLDER | 0.335 inch | 0.642 inch | 1.266 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||
|
90571-1142
Molex
|
$2.3752 | Yes | Yes | Obsolete | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | QF 50 | 500VAC V | NO | 3.4194 N | 1 GΩ | CTR W/GUIDE SLOTS | .5004 N | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | HOLE .120- .126 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.335 inch | 0.642 inch | 1.466 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||
|
90571-1201
Molex
|
$2.5095 | Yes | Yes | Obsolete | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | QF 50 | 500VAC V | NO | 3.4194 N | 1 GΩ | CTR W/GUIDE SLOTS | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | HOLE .120- .126 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 4u inch | SOLDER | 0.335 inch | 0.642 inch | 1.766 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||
|
90571-1141
Molex
|
$2.6374 | Yes | Yes | Obsolete | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | QF 50 | 500VAC V | NO | 3.4194 N | 1 GΩ | CTR W/GUIDE SLOTS | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | HOLE .120- .126 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 4u inch | SOLDER | 0.335 inch | 0.642 inch | 1.466 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||
|
90571-1401
Molex
|
$2.8375 | Yes | Yes | Obsolete | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | QF 50 | 500VAC V | NO | 3.4194 N | 1 GΩ | CTR W/GUIDE SLOTS | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | HOLE .120- .126 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 4u inch | SOLDER | 0.335 inch | 0.642 inch | 2.766 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||
|
90571-1261
Molex
|
$3.4135 | Yes | Yes | Obsolete | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | QF 50 | 500VAC V | NO | 3.4194 N | 1 GΩ | CTR W/GUIDE SLOTS | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | HOLE .120- .126 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 4u inch | SOLDER | 0.335 inch | 0.642 inch | 2.066 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||
|
90571-1501
Molex
|
$4.8198 | Yes | Yes | Obsolete | 50 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | QF 50 | 500VAC V | NO | 3.4194 N | 1 GΩ | CTR W/GUIDE SLOTS | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | HOLE .120- .126 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 4u inch | SOLDER | 0.335 inch | 0.642 inch | 3.266 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||
|
90571-1601
Molex
|
$5.0090 | Yes | Yes | Obsolete | 60 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STANDARD: DIN-41651, QF 50, WITH LATCH | 500VAC V | NO | 3.4194 N | 1 GΩ | CTR W/GUIDE SLOTS | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | HOLE .120- .126 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 4u inch | SOLDER | 0.335 inch | 0.642 inch | 3.766 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||
|
90571-1161
Molex
|
$5.2176 | Yes | Yes | Obsolete | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | QF 50 | 500VAC V | NO | 3.4194 N | 1 GΩ | CTR W/GUIDE SLOTS | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | HOLE .120- .126 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 4u inch | SOLDER | 0.335 inch | 0.642 inch | 1.566 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex |