Parametric results for: 90512-102LF under Telecom and Datacom Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 90512102lf
Select parts from the table below to compare.
Compare
Compare
90512-102LF
Amphenol FCi
Check for Price Active 6 1 2.54 mm 2 20 mΩ 3 A FEMALE 2500 Cycles BOARD GLASS FILLED POLYETHYLENE GOLD (30) STRAIGHT RJ CONNECTOR NO 500 MΩ 1 POLARIZED HOUSING NO NO e4 NO UL 94V-0 -65 °C 125 °C PEG JACK Gold (Au) RECTANGULAR TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm 5u inch SOLDER 0.62 inch 0.615 inch 0.645 inch 0.125 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30
90512-102LF
Amphenol Communications Solutions
Check for Price Active 6 1 2.54 mm 2 20 mΩ 3 A FEMALE 2500 Cycles BOARD GLASS FILLED POLYETHYLENE GOLD (30) STRAIGHT RJ CONNECTOR NO 500 MΩ 1 POLARIZED HOUSING NO NO e4 NO UL 94V-0 -65 °C 125 °C PEG JACK Gold (Au) RECTANGULAR TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm 5u inch SOLDER 0.62 inch 0.615 inch 0.645 inch 0.125 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.30