Filter Your Search
1 - 10 of 570 results
|
87439-0501
Molex
|
$0.0758 | Yes | Active | MOLEX LLC | compliant | EAR99 | Molex | |||||||||||||||||||||||||||||||||||||||||||||
|
0874390501
Molex
|
$0.1378 | Yes | Yes | Active | 5 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | LOW HALOGEN, ROHS AND REACH COMPLIANT | ||||||||||||||||||||||||||
|
503159-0501
Molex
|
$0.4210 | Yes | Active | NOT APPLICABLE | BOARD CONNECTOR | NOT APPLICABLE | MOLEX LLC | compliant | EAR99 | Molex | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
501190-5017
Molex
|
$2.4894 | Yes | Yes | Not Recommended | 50 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PICO-CLASP | 350VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | GOLD | NOT SPECIFIED | RECTANGULAR | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 4u inch | SURFACE MOUNT | 0.263 inch | 0.213 inch | MOLEX LLC | compliant | EAR99 | Molex | LEAD FREE | 8536.69.40.40 | |||
|
TCSD-12-S-09.05-01
Samtec Inc
|
$5.9540 | Yes | Active | 24 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | TIGER EYE, TIGER IDC | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
TCSD-10-S-09.05-01-F-N
Samtec Inc
|
$6.1600 | Yes | Active | 20 | 2 | FEMALE | CABLE | GOLD FLASH | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
FFMD-08-S-09.05-01-RW
Samtec Inc
|
$6.2800 | Active | BOARD CONNECTOR | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
TCSD-10-S-09.05-01-N
Samtec Inc
|
$7.9800 | Yes | Active | 20 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
TCSD-15-S-09.05-01-N
Samtec Inc
|
$9.2600 | Yes | Active | 30 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
TCSD-20-S-09.05-01-F-N
Samtec Inc
|
$9.3015 | Yes | Active | 40 | 2 | FEMALE | CABLE | TIN OVER NICKEL | BOARD CONNECTOR | TIGER EYE, TIGER IDC | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | ROHS COMPLIANT | 8544.42 |