Filter Your Search
1 - 10 of 35 results
|
90377-333H
Amphenol FCi
|
Check for Price | No | Obsolete | 33 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 50u inch | SOLDER | 0.095 inch | 0.53 inch | 3.3 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
90377-308H
Amphenol FCi
|
Check for Price | No | Obsolete | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 50u inch | SOLDER | 0.095 inch | 0.53 inch | 0.8 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
90377-335H
Amphenol FCi
|
Check for Price | No | Obsolete | 35 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 50u inch | SOLDER | 0.095 inch | 0.53 inch | 3.5 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
90377-322H
Amphenol FCi
|
Check for Price | No | Obsolete | 22 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 50u inch | SOLDER | 0.095 inch | 0.53 inch | 2.2 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
90377-324H
Amphenol FCi
|
Check for Price | No | Obsolete | 24 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 50u inch | SOLDER | 0.095 inch | 0.53 inch | 2.4 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
90377-336H
Amphenol FCi
|
Check for Price | No | Obsolete | 36 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 50u inch | SOLDER | 0.095 inch | 0.53 inch | 3.6 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
90377-315H
Amphenol FCi
|
Check for Price | No | Obsolete | 15 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 50u inch | SOLDER | 0.095 inch | 0.53 inch | 1.5 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
90377-330H
Amphenol FCi
|
Check for Price | No | Obsolete | 30 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 50u inch | SOLDER | 0.095 inch | 0.53 inch | 3 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
90377-329H
Amphenol FCi
|
Check for Price | No | Obsolete | 29 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 50u inch | SOLDER | 0.095 inch | 0.53 inch | 2.9 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
90377-302H
Amphenol FCi
|
Check for Price | No | Obsolete | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 50u inch | SOLDER | 0.095 inch | 0.53 inch | 0.2 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 |