Filter Your Search
1 - 2 of 2 results
|
90311-004LF
Amphenol FCi
|
$0.5395 | Yes | Yes | Active | 4 | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.184 inch | 0.28 inch | 0.17 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
90311-004LF
Amphenol Communications Solutions
|
$0.5473 | Yes | Active | 4 | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.184 inch | 0.28 inch | 0.17 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 4 |