Filter Your Search
1 - 3 of 3 results
|
90309-024T
Amphenol FCi
|
Check for Price | Obsolete | 24 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (8) OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | TIN LEAD (150) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.24 inch | 0.232 inch | 0.945 inch | 0.122 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||
|
90309-024TLF
Amphenol FCi
|
Check for Price | Yes | Active | 24 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 8u inch | SOLDER | 0.24 inch | 0.22 inch | 0.945 inch | 0.122 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||
|
90309-024TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 24 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 8u inch | SOLDER | 0.24 inch | 0.22 inch | 0.945 inch | 0.122 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |