Filter Your Search
1 - 4 of 4 results
|
9024DC
Texas Instruments
|
Check for Price | No | Obsolete | 2 | NO | DIP | 25 MHz | POSITIVE EDGE | J-K FLIP-FLOP | TTL | 16 mA | 14 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
9024DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 2 | 2 | NO | DIP | 25 MHz | POSITIVE EDGE | 9024 | J-K FLIP-FLOP | TTL | 16 mA | TRUE | 14 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.558 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
9024DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2 | NO | DIP | 25 MHz | POSITIVE EDGE | J-K FLIP-FLOP | TTL | 16 mA | 14 mA | COMMERCIAL | R-XDIP-T16 | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
9024DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | 25 MHz | POSITIVE EDGE | J-K FLIP-FLOP | TTL | 16 mA | 14 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 |