Filter Your Search
1 - 1 of 1 results
|
9011-18321GPL1
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 32 | 2 | 2.54 mm | 3 | 30 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | SHRD ENDS | YES | UL | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | SQ PIN-SKT | 0.1 inch | 0.2 inch | NO | LOCKING | A,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT | 0.335 inch | 0.598 inch | 2.126 inch | 0.114 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |