Filter Your Search
1 - 1 of 1 results
|
900P-204-502
Methode Electronics Inc
|
Check for Price | Obsolete | 8 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | POST-SHEAR PLATING | 1500VAC V | NO | 2.78 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 9.525 mm | 30u inch | SURFACE MOUNT | 0.24 inch | 0.35 inch | 0.4 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |