Parametric results for: 90098-105TRLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 90098105trlf
Select parts from the table below to compare.
Compare
Compare
90098-105TRLF
Amphenol Communications Solutions
$3.0932 Yes Active 10 2 1.27 mm 2 25 mΩ 1 A MALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR RIB-CAGE, POLARIZED, SHROUDED 800VAC V NO 50 GΩ POLARIZED HOUSING NO NO NO UL, CSA -55 °C 130 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.175 mm 30u inch SURFACE MOUNT 0.225 inch 0.298 inch 0.372 inch AMPHENOL ICC ROHS COMPLIANT 10 compliant EAR99 8536.69.40.40
90098-105TRLF
Amphenol FCi
Check for Price Yes Active 10 2 1.27 mm 2 25 mΩ 1 A MALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR RIB-CAGE, POLARIZED, SHROUDED 800VAC V NO 50 GΩ POLARIZED HOUSING NO NO NO UL, CSA -55 °C 130 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.175 mm 30u inch SURFACE MOUNT 0.225 inch 0.298 inch 0.372 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40