Parametric results for: 9001-UI-F3D under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 9001u
Select parts from the table below to compare.
Compare
Compare
BL10-29-001U
MPE-Garry GmbH
Check for Price Yes Contact Manufacturer 29 1 2.54 mm 1 3 A FEMALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1400VAC V NO e3 UL -55 °C 125 °C PLUG Tin (Sn) RECTANGULAR RND PIN-SKT 0.1 inch NO ONE RECTANGULAR SOLDER 0.1 inch 0.276 inch 2.9 inch 0.114 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
BL10-39-001U
MPE-Garry GmbH
Check for Price Yes Contact Manufacturer 39 1 2.54 mm 1 3 A FEMALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1400VAC V NO e3 UL -55 °C 125 °C PLUG Tin (Sn) RECTANGULAR RND PIN-SKT 0.1 inch NO ONE RECTANGULAR SOLDER 0.1 inch 0.276 inch 3.9 inch 0.114 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
BL10-09-001U
MPE-Garry GmbH
Check for Price Yes Contact Manufacturer 9 1 2.54 mm 1 3 A FEMALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1400VAC V NO e3 UL -55 °C 125 °C PLUG Tin (Sn) RECTANGULAR RND PIN-SKT 0.1 inch NO ONE RECTANGULAR SOLDER 0.1 inch 0.276 inch 0.9 inch 0.114 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
BL10-19-001U
MPE-Garry GmbH
Check for Price Yes Contact Manufacturer 19 1 2.54 mm 1 3 A FEMALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1400VAC V NO e3 UL -55 °C 125 °C PLUG Tin (Sn) RECTANGULAR RND PIN-SKT 0.1 inch NO ONE RECTANGULAR SOLDER 0.1 inch 0.276 inch 1.9 inch 0.114 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
BL10-49-001U
MPE-Garry GmbH
Check for Price Yes Contact Manufacturer 49 1 2.54 mm 1 3 A FEMALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1400VAC V NO e3 UL -55 °C 125 °C PLUG Tin (Sn) RECTANGULAR RND PIN-SKT 0.1 inch NO ONE RECTANGULAR SOLDER 0.1 inch 0.276 inch 4.9 inch 0.114 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40