Filter Your Search
1 - 10 of 6,264 results
|
LBMB-0321121331
Laser Components USA Inc
|
Check for Price | Active | 1.06 µm | 50 dB | 1.5 dB | SWITCH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 900, SMF-28 | 500 mW | 10000000 Cycle(s) | 1X32 | LATCHING | 1 s | 12 V | 70 °C | 36.5 mm | 91 mm | 36.5 mm | LASER COMPONENTS GMBH | unknown | ||||
|
LBMB-0089121333
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | 50 dB | 1.5 dB | SWITCH | IT ALSO OPERATES AT 1550 NM WAVELENGTH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 900, SMF-28 | 500 mW | 10000000 Cycle(s) | 1X8 | LATCHING | 1 s | 12 V | 70 °C | FC/APC CONNECTOR | 36.5 mm | 91 mm | 36.5 mm | LASER COMPONENTS GMBH | unknown | ||
|
LBMB-0081121319
Laser Components USA Inc
|
Check for Price | Active | 1.06 µm | 50 dB | 1.5 dB | SWITCH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 900, SMF-28 | 500 mW | 10000000 Cycle(s) | 1X8 | LATCHING | 1 s | 12 V | 70 °C | SMA905 CONNECTOR | 36.5 mm | 91 mm | 36.5 mm | LASER COMPONENTS GMBH | unknown | |||
|
LBMB-0086131336
Laser Components USA Inc
|
Check for Price | Active | 650 nm | 50 dB | 1.5 dB | SWITCH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 900, SMF-28 | 500 mW | 10000000 Cycle(s) | 1X8 | LATCHING | 1 s | 12 V | 70 °C | ST/PC CONNECTOR | 25.8 mm | 72 mm | 25.8 mm | LASER COMPONENTS GMBH | unknown | |||
|
LBMB-0083121312
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | 50 dB | 1.5 dB | SWITCH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 900, SMF-28 | 500 mW | 10000000 Cycle(s) | 1X8 | LATCHING | 1 s | 12 V | 70 °C | FC/PC CONNECTOR | 36.5 mm | 91 mm | 36.5 mm | LASER COMPONENTS GMBH | unknown | |||
|
LBMB-0083121321
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | 50 dB | 1.5 dB | SWITCH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 900, SMF-28 | 500 mW | 10000000 Cycle(s) | 1X8 | LATCHING | 1 s | 12 V | 70 °C | 36.5 mm | 91 mm | 36.5 mm | LASER COMPONENTS GMBH | unknown | ||||
|
LBMB-0037121318
Laser Components USA Inc
|
Check for Price | Active | 780 nm | 50 dB | 1.5 dB | SWITCH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 900, SMF-28 | 500 mW | 10000000 Cycle(s) | 1X3 | LATCHING | 1 s | 12 V | 70 °C | DUPLEX LC CONNECTOR | 36.5 mm | 91 mm | 36.5 mm | LASER COMPONENTS GMBH | unknown | |||
|
LBMB-0163131322
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | 50 dB | 1.5 dB | SWITCH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 900, SMF-28 | 500 mW | 10000000 Cycle(s) | 1X16 | LATCHING | 1 s | 12 V | 70 °C | FC/PC CONNECTOR | 25.8 mm | 72 mm | 25.8 mm | LASER COMPONENTS GMBH | unknown | |||
|
LBMB-0086121322
Laser Components USA Inc
|
Check for Price | Active | 650 nm | 50 dB | 1.5 dB | SWITCH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 900, SMF-28 | 500 mW | 10000000 Cycle(s) | 1X8 | LATCHING | 1 s | 12 V | 70 °C | FC/PC CONNECTOR | 36.5 mm | 91 mm | 36.5 mm | LASER COMPONENTS GMBH | unknown | |||
|
LBMB-0031131323
Laser Components USA Inc
|
Check for Price | Active | 1.06 µm | 50 dB | 1.5 dB | SWITCH | TELCORDIA -1209, TELCORDIA-1221 | 60 dB | 900, SMF-28 | 500 mW | 10000000 Cycle(s) | 1X3 | LATCHING | 1 s | 12 V | 70 °C | FC/APC CONNECTOR | 25.8 mm | 72 mm | 25.8 mm | LASER COMPONENTS GMBH | unknown |