Filter Your Search
1 - 10 of 375 results
|
8Z-24.000MAAV-T
TXC Corporation
|
$0.4350 | Yes | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 8 pF | 2.5mm x 2.0mm x 0.55m | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.55m | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | TXC CORPORATION | |||
|
8Z-27.120MAAV-T
TXC Corporation
|
$0.4350 | Yes | Yes | Active | 27.12 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 8 pF | 2.5mm x 2.0mm x 0.55m | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.55m | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | ||||||
|
8Z-24.000MAAE-T
TXC Corporation
|
$0.4350 | Yes | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 12 pF | 2.5mm x 2.0mm x 0.55m | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.55m | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
8Z-24.000MAHQ-T
TXC Corporation
|
$0.4830 | Yes | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.5mm x 2.0mm x 0.55m | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.55m | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
8Z-24.000MAHE-T
TXC Corporation
|
$0.4830 | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 12 pF | 2.5mm x 2.0mm x 0.55m | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.55m | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | TXC CORPORATION | ||||
|
8Z-25.000MAHQ-T
TXC Corporation
|
$0.4830 | Yes | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.5mm x 2mm x 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2mm x 0.55mm | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
8Z-24.000MAAJ-T
TXC Corporation
|
$0.7627 | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | 2.5mm x 2.0mm x 0.55m | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.55m | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | TXC CORPORATION | ||||
|
8Z-20.000MAAJ-T
TXC Corporation
|
$0.8680 | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 18 pF | L2.55XB2.05XH0.55 (mm)/L0.1XB0.081XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.55XB2.05XH0.55 (mm)/L0.1XB0.081XH0.022 (inch) | TXC CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | TXC CORPORATION | |||
|
8Z-25.000MAAJ-T
TXC Corporation
|
$0.9069 | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | 2.5mm x 2mm x 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2mm x 0.55mm | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | TXC CORPORATION | ||||
|
8Z-24.000MEEQ-T
TXC Corporation
|
$1.1195 | Yes | Active | 24 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.5mm x 2.0mm x 0.55m | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.55m | TXC CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 | TXC CORPORATION |