Parametric results for: 8t49n282c999nlgi under Clock Generators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 8t49n282c999nlgi
Select parts from the table below to compare.
Compare
Compare
8T49N282C-999NLGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 40 MHz 1 GHz YES 2.5 V CLOCK GENERATOR, OTHER CMOS IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY 100 mA 2.625 V 2.375 V INDUSTRIAL S-XQCC-N72 e3 3 85 °C -40 °C 260 72 UNSPECIFIED HVQCCN LCC72,.39SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN VFQFN-72 72 NLG72P2 compliant EAR99 8542.39.00.01
8T49N282C-999NLGI8
Renesas Electronics Corporation
Check for Price Yes Yes Active 40 MHz 1 GHz YES 2.5 V CLOCK GENERATOR, OTHER CMOS IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY 100 mA 2.625 V 2.375 V INDUSTRIAL S-XQCC-N72 e3 3 85 °C -40 °C 260 72 UNSPECIFIED HVQCCN LCC72,.39SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 10 mm 10 mm RENESAS ELECTRONICS CORP VFQFPN VFQFN-72 72 NLG72P2 compliant NLR 8542390001 Renesas Electronics
8T49N282C-999NLGI
Integrated Device Technology Inc
Check for Price Yes Transferred CLOCK GENERATOR, OTHER INTEGRATED DEVICE TECHNOLOGY INC VFQFPN 72 NLG72P2 unknown