Parametric results for: 8n4q001lg-0163cdi under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 8n4q001lg0163cdi
Select parts from the table below to compare.
Compare
Compare
8N4Q001LG-0163CDI
Renesas Electronics Corporation
Check for Price Yes Active 81 MHz 20 % 2.5 V LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY 425 ps NO 425 ps 2.625 V 2.375 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 7.0mm x 5.0mm x 1.55mm RENESAS ELECTRONICS CORP compliant Clock
8N4Q001LG-0163CDI8
Renesas Electronics Corporation
Check for Price Yes Active 81 MHz 20 % 2.5 V LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR 425 ps NO 425 ps 2.625 V 2.375 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 7.0mm x 5.0mm x 1.55mm RENESAS ELECTRONICS CORP compliant Clock
8N4Q001LG-0163CDI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 81 MHz 20 % 2.5 V LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY 425 ps NO 425 ps 2.625 V 2.375 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 7.0mm x 5.0mm x 1.55mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock
8N4Q001LG-0163CDI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 81 MHz 20 % 2.5 V LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR 425 ps NO 425 ps 2.625 V 2.375 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 7.0mm x 5.0mm x 1.55mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock