Filter Your Search
1 - 5 of 5 results
|
8M392KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 6.8 Ω | 10 % | NO | 2.5 MHz | 83.5 mA | 13.5 MHz | POWDERED IRON | 45 | RF INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 1.98 mm | 5.08 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
28M392K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 650 mΩ | 10 % | NO | 2.5 MHz | 485 mA | 18 MHz | POWDERED IRON | 55 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 36.525 mm | 7.137 mm | 22.86 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
8M392K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 6.8 Ω | 10 % | NO | 2.5 MHz | 83.5 mA | 13.5 MHz | POWDERED IRON | 45 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 1.98 mm | 5.08 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||
|
28M392KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 650 mΩ | 10 % | NO | 2.5 MHz | 485 mA | 18 MHz | POWDERED IRON | 55 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 36.525 mm | 7.137 mm | 22.86 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
MLRF28M392K
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 650 mΩ | 10 % | NO | 2.5 MHz | 485 mA | 18 MHz | IRON POWDER | 55 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-15305 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 760 µm | 41.28 mm | 7.95 mm | 25.4 mm | GOWANDA ELECTRONICS CORP | unknown | EAR99 | 8504.50.80.00 |