Filter Your Search
1 - 1 of 1 results
|
8L41-05-001
Coto Technology USA
|
$1.0000 Buy | Yes | Active | 5 V | 200 Ω | 250 mA | 100 V | 100 V | 250 mA | SPDT | MOMENTARY | DC | 3.8 V | 500 mV | 6.5 V | 0.25A@100VAC | 3W@100VDC | 0.25A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM C | HERMETICAL | MATTE TIN | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology |