Parametric results for: 8f124 under Flash Memories

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 8f12
Select parts from the table below to compare.
Compare
Compare
5962-9471605HNX
Micross Components
Check for Price End Of Life -55 °C 125 °C YES MICROSS COMPONENTS QFP QFP, 68 compliant 3A001.A.2.C 8542.32.00.51 60 ns S-CQFP-G68 22.352 mm 4.1943 Mbit FLASH MODULE 32 1 68 131.072 k 128000 ASYNCHRONOUS 128KX32 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK PARALLEL 5 V Not Qualified MIL-STD-883 4.064 mm 5.5 V 4.5 V 5 V CMOS MILITARY GULL WING 1.27 mm QUAD 22.352 mm
5962-9471601HNX
Micross Components
Check for Price End Of Life -55 °C 125 °C YES MICROSS COMPONENTS QFP QFP, 68 compliant 3A001.A.2.C 8542.32.00.51 150 ns S-CQFP-G68 22.352 mm 4.1943 Mbit FLASH MODULE 32 1 68 131.072 k 128000 ASYNCHRONOUS 128KX32 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK PARALLEL 5 V Not Qualified MIL-STD-883 4.064 mm 5.5 V 4.5 V 5 V CMOS MILITARY GULL WING 1.27 mm QUAD 22.352 mm
5962-9471603HNX
Micross Components
Check for Price End Of Life -55 °C 125 °C YES MICROSS COMPONENTS QFP QFP, 68 compliant 3A001.A.2.C 8542.32.00.51 90 ns S-CQFP-G68 22.352 mm 4.1943 Mbit FLASH MODULE 32 1 68 131.072 k 128000 ASYNCHRONOUS 128KX32 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK PARALLEL 5 V Not Qualified MIL-STD-883 4.064 mm 5.5 V 4.5 V 5 V CMOS MILITARY GULL WING 1.27 mm QUAD 22.352 mm
5962-9471604HNX
Micross Components
Check for Price End Of Life -55 °C 125 °C YES MICROSS COMPONENTS QFP QFP, 68 compliant 3A001.A.2.C 8542.32.00.51 70 ns S-CQFP-G68 22.352 mm 4.1943 Mbit FLASH MODULE 32 1 68 131.072 k 128000 ASYNCHRONOUS 128KX32 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK PARALLEL 5 V Not Qualified MIL-STD-883 4.064 mm 5.5 V 4.5 V 5 V CMOS MILITARY GULL WING 1.27 mm QUAD 22.352 mm
5962-9471602HNX
Micross Components
Check for Price End Of Life -55 °C 125 °C YES MICROSS COMPONENTS QFP QFP, 68 compliant 3A001.A.2.C 8542.32.00.51 120 ns S-CQFP-G68 22.352 mm 4.1943 Mbit FLASH MODULE 32 1 68 131.072 k 128000 ASYNCHRONOUS 128KX32 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK PARALLEL 5 V Not Qualified MIL-STD-883 4.064 mm 5.5 V 4.5 V 5 V CMOS MILITARY GULL WING 1.27 mm QUAD 22.352 mm