Filter Your Search
1 - 3 of 3 results
|
8ETL06SPBF
International Rectifier
|
Check for Price | Yes | Transferred | 8 A | 860 mV | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 175 A | 1 | Not Qualified | R-PSSO-G2 | e3 | UL RECOGNIZED | TO-263AB | 1 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
VS-8ETL06SPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 8 A | 860 mV | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 175 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263 | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||
|
8ETL06SPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 860 mV | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY HIGH POWER | 175 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263 | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 |