Filter Your Search
1 - 10 of 379 results
|
LT5400AIMS8E-5#PBF
Analog Devices Inc
|
$9.1670 | No | Yes | Active | 7.5 % | 1212 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 800 mW | 1 MΩ | ISOLATED | 4 | 1 MΩ | YES | 1 ppm/°C | 75 V | e3 | 85 °C | -40 °C | 1 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | GULL WING | ANALOG DEVICES INC | MSOP | 8 | 05-08-1662 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||
|
RB8E592F
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 5.9 kΩ | 1 % | 250 mW | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 V | 125 °C | -55 °C | Epoxy Resin Coated | 8 | 3 mm | 2.54 mm | 7.5 mm | 20.4 mm | CINETECH IND CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
RMKHT508E5622FPA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 56.2 kΩ | 1 % | 1006 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 56.2 kΩ | DIVIDER; ISOLATED | 3 | YES | 100 V | 215 °C | -55 °C | Chip | 5 | 8 | ONE SURFACE | 400 µm | 2.6 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||
|
RA1/8W8E510F
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 51 Ω | 1 % | 125 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Epoxy Coating | 8 | 3.51 mm | 2.54 mm | 5.08 mm | 20.32 mm | 2.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | SIP, 8010 | compliant | EAR99 | ||||||||||||||||||||||||
|
LT5400AIMS8E-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | ARRAY/NETWORK RESISTOR | e3 | 85 °C | -40 °C | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | MSOP-8 | 8 | MS8E | compliant | EAR99 | MSOP | |||||||||||||||||||||||||||||||||
|
SC308E57K600/57K600DD
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 57.6 kΩ | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | PCB Mount | 5 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | DIVIDER | 2 | NO | 125 °C | -55 °C | Encapsulated | 8 | 10 | FLAT | 8 mm | 13 mm | 30 mm | 5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||||||||
|
RMKHT508E5110FWA06
Vishay Intertechnologies
|
Check for Price | Yes | Active | 511 Ω | 1 % | 1006 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 511 Ω | DIVIDER; ISOLATED | 3 | YES | 100 V | 215 °C | -55 °C | Chip | 5 | 8 | ONE SURFACE | 400 µm | 2.6 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||
|
RMKHT508E5362FPA06
Vishay Intertechnologies
|
Check for Price | Yes | Active | 53.6 kΩ | 1 % | 1006 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 53.6 kΩ | DIVIDER; ISOLATED | 3 | YES | 100 V | 215 °C | -55 °C | Chip | 5 | 8 | ONE SURFACE | 400 µm | 2.6 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||
|
CN1608E-514-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 % | 1608 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62 mW | 510 kΩ | BUSSED | 1 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 8 | 10 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||
|
RA1/8W8E514F
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 510 kΩ | 1 % | 125 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Epoxy Coating | 8 | 3.51 mm | 2.54 mm | 5.08 mm | 20.32 mm | 2.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 |