Filter Your Search
1 - 4 of 4 results
|
8A34041E-000AJG
Renesas Electronics Corporation
|
$37.5181 | Yes | Yes | Active | 1 GHz | 1 GHz | YES | 1.2 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 380 mA | 1.89 V | 1.14 V | S-PBGA-B144 | e1 | 3 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | CABGA | CABGA-144 | 144 | AJG144D1 | compliant | NLR | 8542390001 | Renesas Electronics | |||||
|
8A34041E-000AJG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1 GHz | 1 GHz | YES | 1.2 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 380 mA | 1.89 V | 1.14 V | S-PBGA-B144 | e1 | 3 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | CABGA | CABGA-144 | 144 | AJG144D1 | compliant | NLR | 8542390001 | Renesas Electronics | |||||
|
8A34041E-000AJG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 54 MHz | 1 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | 380 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | CABGA-144 | 144 | AJG144D1 | compliant | EAR99 | 8542.39.00.01 | 2019-07-15 | ||||||||
|
8A34041E-000AJG
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 54 MHz | 1 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | 380 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | CABGA-144 | 144 | AJG144D1 | compliant | EAR99 | 8542.39.00.01 | 2019-07-15 |