Filter Your Search
1 - 10 of 21 results
|
8X60/B3C
Signetics
|
Check for Price | No | Obsolete | YES | 5 V | TTL | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SIGNETICS CORP | QCCN, LCC28,.45SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||
|
8X60/B3A
Signetics
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 140 mA | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SIGNETICS CORP | QCCN, LCC28,.45SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||
|
8X60/B3C
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | TTL | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC28,.45SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||
|
8X60/B3A
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | TTL | 140 mA | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC28,.45SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||
|
N8X60F
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 140 mA | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||
|
8X60/B3A
YAGEO Corporation
|
Check for Price | Obsolete | 12 | YES | 5 V | MEMORY CONTROLLER, FIFO | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | PHILIPS COMPONENTS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
8X60/BXA
Philips Semiconductors
|
Check for Price | No | Transferred | NO | 5 V | TTL | 140 mA | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||
|
8X60/B3A-T
YAGEO Corporation
|
Check for Price | Obsolete | 12 | YES | 5 V | MEMORY CONTROLLER, FIFO | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | PHILIPS COMPONENTS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
RB8X60F
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 140 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||
|
8X60/B3C
NXP Semiconductors
|
Check for Price | Obsolete | YES | 5 V | TTL | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NXP SEMICONDUCTORS | QCCN, LCC28,.45SQ | unknown | 3A001.A.2.C | 8542.31.00.01 |