Filter Your Search
1 - 4 of 4 results
|
8X310/BQA
Signetics
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 3 | 230 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
8X310/BQA
Philips Semiconductors
|
Check for Price | No | Transferred | NO | 5 V | INTERRUPT CONTROLLER | TTL | 230 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||
|
8X310/BQA
YAGEO Corporation
|
Check for Price | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 3 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||
|
8X310/BQA
NXP Semiconductors
|
Check for Price | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 3 | 230 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 |