Parametric results for: 8TQ100 under Rectifier Diodes

Filter Your Search

1 - 10 of 58 results

|
-
-
-
Manufacturer Part Number: 8tq100
Select parts from the table below to compare.
Compare
Compare
VS-8TQ100-M3
Vishay Intertechnologies
$0.2714 Yes Active 8 A 880 mV 550 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 230 A 1 R-PSFM-T2 e3 TO-220AC 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.80 Vishay
VS-8TQ100SHM3
Vishay Intertechnologies
$0.7092 Yes Active 8 A 880 mV 550 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 230 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay D2PAK-3/2
VS-8TQ100S-M3
Vishay Intertechnologies
$0.7369 Yes Active 8 A 880 mV 550 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 230 A 1 R-PSSO-G2 e3 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
VS-8TQ100STRL-M3
Vishay Intertechnologies
$0.8026 Yes Active 8 A 880 mV 550 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 230 A 1 R-PSSO-G2 e3 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
VS-8TQ100STRR-M3
Vishay Intertechnologies
$0.8784 Yes Active 8 A 880 mV 550 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 230 A 1 R-PSSO-G2 e3 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
VS-8TQ100STRLHM3
Vishay Intertechnologies
$0.9772 Yes Active 8 A 880 mV 550 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 230 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay D2PAK-3/2
VS-8TQ100STRRHM3
Vishay Intertechnologies
$0.9772 Yes Active 8 A 880 mV 550 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 230 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay D2PAK-3/2
VS-8TQ100GPBF
Vishay Semiconductors
Check for Price Obsolete 8 A 880 mV 280 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 850 A 1 R-PSFM-T2 e3 TO-220AC 175 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY SEMICONDUCTORS unknown EAR99 R-PSFM-T2
8TQ100STRL
International Rectifier
Check for Price No Transferred 8 A 580 mV 7 mA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY LEAKAGE CURRENT IS NOT AT 25 DEG C GENERAL PURPOSE 1 Not Qualified R-PSSO-G2 e0 TO-263AB 175 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.80 TO-263, 3 PIN D2PAK 4
8TQ100STRR
Vishay Intertechnologies
Check for Price No Obsolete 8 A 580 mV SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 850 A 1 Not Qualified R-PSSO-G2 TO-263AB 1 175 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 Vishay PLASTIC, TO-220, D2PAK-3 D2PAK 4