Filter Your Search
1 - 1 of 1 results
|
8T49N524-003NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 1.29 GHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES TA 3.3 V SUPPLY; ALSO AVILABE IN 0.65 MM PITCH PACKAGE | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJC-3, MO-220VJJD-5, VFQFPN-40 | 40 | NLG40P2 | compliant | EAR99 | 8542.39.00.01 |