Filter Your Search
1 - 6 of 6 results
|
8T49N287A-999NLGI
Integrated Device Technology Inc
|
$19.7223 | Yes | Yes | Transferred | 40 MHz | 1 GHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFN-56 | 56 | NLG56P2 | compliant | EAR99 | 8542.39.00.01 | ||||
|
8T49N287A-999NLGI
Renesas Electronics Corporation
|
$31.0557 | Yes | Yes | Active | 40 MHz | 1 GHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFN-56 | 56 | NLG56P2 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
8T49N287A-999NLGI#
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 1 GHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFN-56 | 56 | NLG56P2 | compliant | EAR99 | 8542.39.00.01 | |||
|
8T49N287A-999NLGI#
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 1 GHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFN-56 | 56 | NLG56P2 | compliant | NLR | 8542390001 | Renesas Electronics | ||
|
8T49N287A-999NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 1 GHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFN-56 | 56 | NLG56P2 | compliant | EAR99 | 8542.39.00.01 | |||
|
8T49N287A-999NLGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 1 GHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFN-56 | 56 | NLG56P2 | compliant | NLR | 8542390001 | Renesas Electronics |