Parametric results for: 8T49N283C-DDDNLGI# under Clock Generators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 8t49n283cdddnlgi
Select parts from the table below to compare.
Compare
Compare
8T49N283C-DDDNLGI8
Integrated Device Technology Inc
Check for Price Yes Transferred 40 MHz 1 GHz YES 2.5 V CLOCK GENERATOR, OTHER CMOS IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY 2.625 V 2.375 V INDUSTRIAL S-XQCC-N56 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm INTEGRATED DEVICE TECHNOLOGY INC HVQCCN, compliant EAR99 8542.39.00.01 2016-10-26
8T49N283C-DDDNLGI
Integrated Device Technology Inc
Check for Price Yes Transferred 40 MHz 1 GHz YES 2.5 V CLOCK GENERATOR, OTHER CMOS IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY 2.625 V 2.375 V INDUSTRIAL S-XQCC-N56 85 °C -40 °C 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm INTEGRATED DEVICE TECHNOLOGY INC HVQCCN, compliant EAR99 8542.39.00.01
8T49N283C-DDDNLGI#
Integrated Device Technology Inc
Check for Price Yes Transferred INTEGRATED DEVICE TECHNOLOGY INC , compliant EAR99 8542.39.00.01 2019-01-30