Filter Your Search
1 - 4 of 4 results
|
8N4S271AC-1111CDI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 500 MHz | 100 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 450 ps | NO | 450 ps | 3.465 V | 3.135 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||
|
8N4S271AC-1111CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 500 MHz | 100 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 3.465 V | 3.135 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4S271AC-1111CDI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 500 MHz | 100 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TRAY | 450 ps | NO | 450 ps | 3.465 V | 3.135 V | 53/47 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||
|
8N4S271AC-1111CD8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 500 MHz | 100 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 450 ps | NO | 450 ps | 3.465 V | 3.135 V | 53/47 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |