Filter Your Search
1 - 6 of 6 results
|
8N4Q001LG-0163CD8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 81 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||
|
8N4Q001LG-0163CDI
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 81 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | RENESAS ELECTRONICS CORP | compliant | Clock | |||
|
8N4Q001LG-0163CDI8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 81 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | RENESAS ELECTRONICS CORP | compliant | Clock | |||
|
8N4Q001LG-0163CDI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 81 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||
|
8N4Q001LG-0163CDI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 81 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TR | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||
|
8N4Q001LG-0163CD
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 81 MHz | 20 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQUENCIES; TRAY | 425 ps | NO | 425 ps | 2.625 V | 2.375 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.55mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |