Filter Your Search
1 - 10 of 11 results
|
BCM6123TD1E1368M00
Vicor Corporation
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | VICOR CORP | compliant | EAR99 | 2018-07-16 | ||||||||||||||||||||||||||||||||||||||||||
|
56MS1-028M0-03
North Atlantic Industries Inc
|
Check for Price | Contact Manufacturer | 28 V | 230 V | 115 V | 7.5 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | 150 W | 85 °C | -55 °C | 146.05 mm | 114.3 mm | NORTH ATLANTIC INDUSTRIES INC | unknown | EAR99 | , | |||||||||||||||||||||||||||
|
DCM4623TD2N31C8M00
Vicor Corporation
|
Check for Price | Active | 275 V | 28 V | 420 V | 120 V | 16.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 375 W | R-XDMA-P9 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 47.91 mm | 7.31 mm | VICOR CORP | compliant | EAR99 | 2016-10-13 | , | VICOR | |||||||||||||||
|
56MS1-028M0-01
North Atlantic Industries Inc
|
Check for Price | Contact Manufacturer | 28 V | 230 V | 115 V | 7.5 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | 150 W | 85 °C | -55 °C | 146.05 mm | 114.3 mm | NORTH ATLANTIC INDUSTRIES INC | unknown | EAR99 | , | |||||||||||||||||||||||||||
|
DCM3623T36G06A8M00
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 180 W | R-XDMA-P9 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 38.72 mm | 7.31 mm | VICOR CORP | compliant | EAR99 | 2016-10-12 | PACKAGE-9 | |||||||||||||||
|
DCM4623TD2N26C8M00
Vicor Corporation
|
Check for Price | Yes | Active | 275 V | 24 V | 420 V | 120 V | 14.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 375 W | R-XDMA-P9 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 47.91 mm | 7.31 mm | VICOR CORP | compliant | EAR99 | PACKAGE-9 | VICOR | |||||||||||||||
|
DCM4623TD2N53C8M00
Vicor Corporation
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||
|
56MS1-028M0-02
North Atlantic Industries Inc
|
Check for Price | Contact Manufacturer | 28 V | 230 V | 115 V | 5.4 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | 150 W | 85 °C | -55 °C | 146.05 mm | 114.3 mm | NORTH ATLANTIC INDUSTRIES INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
DCM4623TD2N17C8M00
Vicor Corporation
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||
|
DCM3623T50M06A8M00
Vicor Corporation
|
Check for Price | Yes | Active | 28 V | 5 V | 50 V | 16 V | 4 V | 5.5 V | 36 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91.9 % | 5.82 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.149884 Vrms | HYBRID | MILITARY | 180 W | R-XDMA-P9 | CE, EN, TUV, UL | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 38.72 mm | 7.31 mm | VICOR CORP | compliant | EAR99 | 2016-10-12 | DMA, | VICOR |