Parametric results for: 8F08 under D Type Connectors

Filter Your Search

1 - 10 of 46 results

|
-
-
-
-
-
Manufacturer Part Number: 8f08
Select parts from the table below to compare.
Compare
Compare
CBDPC8W8F0/8W8M00
Amphenol Positronic
Check for Price No No Active 8 FEMALE-MALE BOARD GLASS FILLED POLYESTER 4/C STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR PANEL MOUNT, OTHER STACKING CONNECTOR: 8 CONTACTS, SHELL SIZE: 4/C NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC SOLDER POSITRONIC INDUSTRIES INC unknown
M83513/08-F08
ITT Interconnect Solutions
Check for Price No No Active 37 2 8 mΩ 3 A MALE 500 Cycles CABLE LIQUID CRYSTAL POLYMER F GOLD D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO e4 YES MIL -55 °C 125 °C PLUG S37P0 Gold (Au) COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 ONE GENERAL PURPOSE 50u inch CRIMP 0.208 inch 0.196 inch 1.478 inch ITT CANNON compliant
M83513/08-F08
Amphenol Corporation
Check for Price Active 37 2 8 mΩ 3 A MALE 500 Cycles CABLE POLYPHENYLENE SULFIDE F AU ON NI D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ 24 AWG 26 AWG 0.139 N NO NO YES MIL -55 °C 125 °C PLUG S37P0 COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 ONE GENERAL PURPOSE 50u inch CRIMP 0.208 inch 0.196 inch 1.478 inch AMPHENOL CORP unknown EAR99 8536.69.40.30
CBDPB8W8F0/8W8MR70
Amphenol Positronic
Check for Price No No Active 8 FEMALE-MALE BOARD POLYESTER 4/C BRASS/STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 8 CONTACTS, 4/C SHELL SIZE NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE ZINC SOLDER POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
CBDPB8W8F0/8W8FR7X
Amphenol Positronic
Check for Price No No Active 8 FEMALE-FEMALE BOARD POLYESTER 4/C BRASS/STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 8 CONTACTS, 4/C SHELL SIZE NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE TIN SOLDER POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
CBDPB8W8F0/8W8M
Amphenol Positronic
Check for Price No No Active 16 FEMALE-MALE BOARD GLASS FILLED POLYESTER 4/C STEEL POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL COPPER ALLOY NO NO ZINC SOLDER POSITRONIC INDUSTRIES INC unknown
CBDPB8W8F0/8W8FR2Z
Amphenol Positronic
Check for Price No No Active 8 FEMALE-FEMALE BOARD POLYESTER 4/C BRASS/STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 8 CONTACTS, 4/C SHELL SIZE NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE TIN SOLDER POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
CBDPC8W8F0/8W8MN80
Amphenol Positronic
Check for Price No No Active 8 FEMALE-MALE BOARD POLYESTER 4/C BRASS/STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 8 CONTACTS, 4/C SHELL SIZE NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE ZINC SOLDER POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
CBDPB8W8F0/8W8M0X/AA
Amphenol Positronic
Check for Price Yes Active GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR e4 GOLD FLASH OVER NICKEL COPPER ALLOY POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
CBDPB8W8F0/8W8MR8Z
Amphenol Positronic
Check for Price No No Active 8 FEMALE-MALE BOARD POLYESTER 4/C BRASS/STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 8 CONTACTS, 4/C SHELL SIZE NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE TIN SOLDER POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30